DPST rocker switch featuring quick connect termination and a flat, orange actuator. Rated for 12A at 24VAC/24VDC, with a mechanical life of 100,000 cycles and electrical life of 50,000 cycles. Offers LED illumination in orange and clear, with silver contact plating. Panel mountable via snap-in design, operating within a 0°C to 85°C temperature range.
Honeywell MR93-221B4 technical specifications.
| Actuator Color | Orange |
| Actuator Type | Rocker |
| Color | Orange, Clear, Black |
| Contact Plating | Silver |
| Current Rating | 12A |
| Electrical Life | 50000Cycles |
| Illumination Color | Orange, Clear |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 20.9mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 24V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MR93-221B4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.