Switch Rocker ON OFF DPST Quick Connect Flat Rocker 12A 125VAC 100000Cycles
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 12@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 125@(CSA/UL)V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |