Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 10A 250VAC 100000Cycles
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell MRS93-12BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Termination Type | QUICK CONNECT |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell MRS93-12BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.