Switch Rocker (ON) OFF ON SPDT Quick Connect Curved Rocker 8A 250VAC 100000Cycles
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Termination Type | QUICK CONNECT |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |