Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 15A 28VDC 53.38N Linear Panel Mount
Honeywell MS24331-4 technical specifications.
| Termination Type | WIRE |
| Manufacturer Series | MS24331-4 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell MS24331-4 to view detailed technical specifications.
No datasheet is available for this part.