Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
Honeywell MS24420-2 technical specifications.
| Termination Type | WIRE |
| Manufacturer Series | MS24420-2 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell MS24420-2 to view detailed technical specifications.
No datasheet is available for this part.