Switch Toggle (OFF) ON 4PST Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell MS24525-29 technical specifications.
| Max Operating Temperature | 71 |
| Termination Type | SCREW |
| Manufacturer Series | MS24525 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.