Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Screw 25A 125VAC 120VDC 6.12N Screw Mount
Checking distributor stock and pricing after the page loads.
Honeywell MS25011-1 technical specifications.
| Max Operating Temperature | 121 |
| Min Operating Temperature | -53 |
| Termination Type | SCREW |
| Manufacturer Series | MS25011-1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |