The MS25011-4 is a basic switch with a SPDT configuration and simulated roller lever actuator. It has a maximum current rating of 25 amps at 28 volts DC and can withstand up to 115 AC volts. The switch is screw mountable and has a minimum operating temperature of -53°C and a maximum operating temperature of 122°C.
Checking distributor stock and pricing after the page loads.
Honeywell MS25011-4 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 25@28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 120V |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Operating Force | 7.78N |
| Min Operating Temperature | -53°C |
| Max Operating Temperature | 122°C |
| RoHS Version | 2002/95/EC |