The MS27216-1 is a basic switch with a SPDT configuration and a plunger actuator style. It features a max current rating of 4A at 28VDC and a max AC voltage rating of 115V. The switch is screw mountable and has an operating force of 1.95N. It can operate within a temperature range of -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell MS27216-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Plunger |
| Max Current Rating | 4@28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.95N |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell MS27216-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.