Switch Limit N.O./N.C. 4PDT Top Roller Plunger Wire Lead 7A 460VAC 28VDC 53.4N Linear Panel Mount
Honeywell MS27240-4 technical specifications.
| Termination Type | WIRE |
| Manufacturer Series | MS27240-4 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.