Switch Toggle ON ON ON DP3T Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell MS27409-1B technical specifications.
| Max Operating Temperature | 71 |
| Termination Type | SCREW |
| Manufacturer Series | MS27409-1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.