Switch Toggle (ON) ON ON SP3T Round Lever Solder 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell MS27735-2 technical specifications.
| Max Operating Temperature | 71 |
| Termination Type | WIRE |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.