Switch Toggle (ON) ON (ON) SP3T Round Lever Solder 18A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell MS27735-3 technical specifications.
| Max Operating Temperature | 71 |
| Termination Type | WIRE |
| Manufacturer Series | MS27735-3 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.