Switch Toggle ON OFF ON 4PDT Locking Lever Solder 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell MS27739-21A technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 20@28VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 745.7@(CSA/UL)VA |
| Actuator Style | Locking Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 72°C |
No datasheet is available for this part.