Switch Toggle (ON) OFF ON DPDT Round Lever IWTS 10A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell MS27785-31 technical specifications.
| Max Operating Temperature | 71 |
| Manufacturer Series | MS27785 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.