Switch Toggle N.O./N.C. 4PDT Round Lever IWTS 7.5A 250VAC 250VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 71 |
| Manufacturer Series | MS27786-2 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |