Switch Toggle (ON) OFF 4PST Round Lever IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 4PST |
| Switch Configuration | (ON) OFF |
| Max Current Rating | 7.5@115VAC 30VDCA |
| Max AC Voltage Rating | 230V |
| Max DC Voltage Rating | 250V |
| Actuator Style | Round Lever |
| Termination Style | IWTS |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 72°C |