Switch Toggle 4PDT Round Lever IWTS 7.5A 250VAC 250VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 4PDT |
| Max Current Rating | 7.5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Actuator Style | Round Lever |
| Termination Style | IWTS |
| Mounting | Panel Mount with Threads |
| RoHS Version | 2002/95/EC |