Switch Toggle ON OFF ON SPDT Locking Lever IWTS 15A 277VAC 250VDC 745.7VA Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 71 |
| Termination Type | WIRE |
| Manufacturer Series | MS27787 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |