The MS27787-21N is a SPDT toggle switch with a locking lever actuator and panel mount design. It features a maximum current rating of 15 amps at 277 volts AC, certified to CSA and UL standards. The switch has a maximum AC voltage rating of 277 volts and a maximum power rating of 745.7 watts, also certified to CSA and UL standards. The operating temperature range is from -65 to 72 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 15@277VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 745.7@(CSA/UL)VA |
| Actuator Style | Locking Lever |
| Termination Style | IWTS |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 72°C |