Switch Toggle ON None ON SPDT Locking Lever IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell MS27787-23D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 71 |
| Termination Type | WIRE |
| Manufacturer Series | MS27787 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell MS27787-23D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.