This SPDT toggle switch has a maximum current rating of 10 amps at 277 volts AC, certified to CSA and UL standards. It features a locking lever actuator style and an IWTS termination style. The switch is designed for panel mount with threads and operates within a temperature range of -65 to 71 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 10@277VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Actuator Style | Locking Lever |
| Termination Style | IWTS |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 71°C |