
SPDT momentary snap acting/limit switch with a 10A current rating and 125VDC/125VAC voltage rating. Features silver contacts, screw terminals, and a straight orientation for panel mounting. Operating force is 500N with a differential travel of 0.007 inches and operating position of 0.015 inches. This RoHS compliant component operates within a temperature range of -55°C to 82°C.
Honeywell MT-4R technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 0.007inch |
| Lead Free | Lead Free |
| Length | 49.28mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 500N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 102mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MT |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MT-4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
