
SPDT momentary snap acting switch featuring a roller lever actuator. Rated for 10A at 125VDC and 125VAC, with a maximum AC/DC voltage rating of 250V. Constructed with silver contacts and screw terminals for chassis or panel mounting. Operating force is 500N, with a differential travel of 0.007 inches and pretravel of 102mm. Operating temperature range is -55°C to 82°C.
Honeywell MT-4R-A28 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 0.007inch |
| Length | 49.28mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 500N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 102mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MT-4R-A28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
