Honeywell MT-4R-P1 technical specifications.
| Contact Material | Silver |
| Differential Travel | 0.007inch |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Screw |
| Operating Force | 500N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Pretravel | 102mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MT-4R-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
