
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 125VDC, 1.15mm, Screw Terminal, Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell MT-4R27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell MT-4R27 technical specifications.
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 0.007inch |
| Length | 49.28mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Screw |
| Operating Force | 500N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Pretravel | 102mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MT-4R27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
