Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 10A 125VAC 125VDC 186.42VA 9.73N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell MT-4R4-A69 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell MT-4R4-A69 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Depth | 17.45mm |
| Differential Travel | 0.007inch |
| Length | 49.28mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Screw |
| Operating Force | 973N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Pretravel | 102mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 272g |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MT-4R4-A69 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.