
SPDT snap-action switch with a leaf lever actuator, featuring quick connect termination and a screw mount. Rated for 10A at 125VAC and 250VDC, with a power rating of 186.42VA. Operating force is 3.34N, and it offers a wide operating temperature range from -55°C to 82°C. Contact material is silver, and the switch is RoHS compliant.
Honeywell MT-4RL technical specifications.
| Actuator Length | 4949mm |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Length | 61.47mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 334N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MT-4RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
