
SPDT momentary snap acting switch with a 10A contact current rating and 125VDC voltage rating. Features a steel leaf type actuator, screw terminals, and panel mount capability. Operating temperature range is -55°C to 82°C. RoHS compliant and lead-free.
Honeywell MT-4RL-A28 technical specifications.
| Actuator Length | 4949mm |
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Lead Free | Lead Free |
| Length | 61.47mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 334N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MT-4RL-A28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
