Switch Snap Action N.O./N.C. SPDT Leaf Lever Quick Connect 10A 125VAC 125VDC 186.42VA 3.34N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell MT-4RL13-D10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell MT-4RL13-D10 technical specifications.
| Actuator Length | 4949mm |
| Contact Material | Silver |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Screw |
| Operating Force | 334N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MT-4RL13-D10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.