Honeywell MT-4RL14-D11 technical specifications.
| Actuator Length | 4949mm |
| Contact Material | Silver |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 334N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MT-4RL14-D11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.