
SPDT momentary snap acting switch with a 10A current rating and 125V AC / 125V DC voltage rating. Features a wide sintered stainless steel roller actuator with a 4600mm actuator length and 334N operating force. Panel mountable with screw terminals, this switch operates within a temperature range of -55°C to 82°C. Includes 152mm overtravel and a 0.015-inch operating position.
Honeywell MT-4RL2-A28 technical specifications.
| Actuator Length | 4600mm |
| Actuator Material | Stainless Steel |
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Length | 62.87mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 334N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MT-4RL2-A28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
