
SPDT momentary snap acting/limit switch with a 10A, 125VDC rating. Features silver contacts, screw terminals, and a panel mount design. Operating temperature range from -55°C to 85°C. Includes a 635mm actuator length and 12mm overtravel. RoHS compliant.
Honeywell MT-4RV technical specifications.
| Actuator Length | 635mm |
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 216mm |
| Length | 73.15mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 12mm |
| Packaging | Bulk |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MT |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MT-4RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
