
SPDT momentary snap acting switch featuring a straight lever actuator with a 635mm stainless steel arm. Rated for 10A at 125VDC and 125VAC, this panel mount switch offers screw terminals for termination. Operating temperature range spans from -55°C to 85°C, with a pretravel of 127mm and overtravel of 12mm.
Honeywell MT-4RV-A28 technical specifications.
| Actuator Length | 635mm |
| Actuator Material | Stainless Steel |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 216mm |
| Lead Free | Lead Free |
| Length | 49.28mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 12mm |
| Pretravel | 127mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MT-4RV-A28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
