
SPDT momentary snap acting/limit switch with a 10A, 125VDC rating. Features a wide sintered stainless steel roller actuator and screw terminals for panel mounting. Operating temperature range from -55°C to 85°C with a mechanical life of 100,000 cycles. RoHS compliant.
Honeywell MT-4RV2-A28 technical specifications.
| Actuator Length | 4822mm |
| Current Rating | 10A |
| Depth | 17.5mm |
| Differential Travel | 165mm |
| Length | 49.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 889mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MT-4RV2-A28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
