
This roller lever switch features a stainless steel actuator with a silver contact material and a maximum current rating of 10A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The switch is RoHS compliant and has a termination of solder. It is designed for screw mount and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell MT-4RV22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell MT-4RV22 technical specifications.
| Actuator Length | 2616mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 125N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Pretravel | 508mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MT-4RV22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
