
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 10A 125VAC 250VDC 372.85VA 0.56N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell MT-4RV34-A28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell MT-4RV34-A28 technical specifications.
| Depth | 17.45mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.56N |
| Orientation | Straight |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MT-4RV34-A28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
