Honeywell MT-4RV36-D73 technical specifications.
| Actuator Length | 5715mm |
| Actuator Type | Lever |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 203mm |
| Length | 49.28mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 102mm |
| Package Quantity | 5 |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MT-4RV36-D73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
