
The MT-4RV4-A28 is a screw mount SPDT switch from Honeywell with a maximum current rating of 10A and a maximum voltage rating of 250V DC. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. The switch has a throw configuration of SPDT and a termination type of screw. It is available in a package quantity of 5 units.
Honeywell MT-4RV4-A28 technical specifications.
| Actuator Length | 508mm |
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 178mm |
| Length | 59.33mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 12mm |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MT-4RV4-A28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
