The NBP Series Pressure Sensor from Honeywell features a Wheatstone Bridge output type and barbed port style. It operates within a temperature range of -40°C to 125°C and is designed for use in applications requiring 0.25% accuracy. This pressure sensor is a vented gauge type and is not RoHS compliant.
Honeywell NBPDANN060MGUNV technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 0.87PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.