The NBP Series Pressure Sensor is a vented gauge sensor with a Wheatstone bridge output. It operates over a temperature range of -40°C to 125°C and is suitable for applications requiring high accuracy. The sensor is not RoHS compliant and features a barbed port style. It is part of the NBP Series and has a termination type of PC Pin.
Honeywell NBPDANN100MGUNV technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 1.45PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.