Honeywell NBPDANN100PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 240PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 200 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | NBP |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPDANN100PGUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
