The NBP Series Wheatstone Bridge Pressure Sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. It is designed to measure pressures up to 26.11PSI and is available with a barbed port style. The sensor is not RoHS compliant and is part of the NBP Series.
Honeywell NBPDANN250MGUNV technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 26.11PSI |
| Operating Pressure | 3.63PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.