The NBP Series Pressure Sensor is a Wheatstone Bridge output device with a vented gauge pressure type. It operates within a temperature range of -40°C to 125°C and is not RoHS compliant. The sensor features a barbed port style and PC pin termination.
Honeywell NBPDANN400MGUNV technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 26.11PSI |
| Operating Pressure | 5.8PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.