
The NBP Series Pressure Sensor is a Wheatstone Bridge output device with a vented gauge pressure type. It operates within a temperature range of -40°C to 125°C and is designed for board mount applications. The sensor has a maximum operating pressure of 29.01PSI and an accuracy of 0.25%. It is not RoHS compliant.
Honeywell NBPDANN600MGUNV technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Operating Pressure | 8.7PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.
