The Honeywell NBP Series Wheatstone Bridge Pressure Sensor is a vented gauge pressure sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum pressure rating of 10PSI and an operating pressure of 1PSI. The sensor is not RoHS compliant and features a barbed port style with PC pin termination.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |