
The Honeywell NBP Series pressure sensor is a Wheatstone Bridge output device with a vented gauge pressure type and barbed port style. It operates over a temperature range of -40°C to 125°C and is available in a DIP package with PC pin termination. This device is not RoHS compliant and is part of the NBP series.
Honeywell NBPDANS030PGUNV technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.