The NBP Series Wheatstone Bridge Pressure Sensor from Honeywell features an operating temperature range of -40°C to 125°C and a maximum operating pressure of 26.11PSI. It is a vented gauge pressure sensor with a port style of barbed and a termination of PC pin. The sensor is not RoHS compliant. It is part of the NBP series and has an accuracy of 0.25%. The sensor is designed for use in environmental sensing applications.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 26.11PSI |
| Operating Pressure | 3.63PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |