The NBP Series pressure sensor is a vented gauge type with a Wheatstone bridge output. It operates within a temperature range of -40°C to 125°C and is designed to measure pressures up to 26.11PSI. The sensor features a barbed port style and is terminated with PC pin connectors. Although not RoHS compliant, it meets the requirements of the specified categories.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 26.11PSI |
| Operating Pressure | 5.8PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |